NVMTS0D7N04CTXG | |
---|---|
DigiKey Part Number | NVMTS0D7N04CTXGOSTR-ND - Tape & Reel (TR) NVMTS0D7N04CTXGOSCT-ND - Cut Tape (CT) NVMTS0D7N04CTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D7N04CTXG |
Description | MOSFET N-CH 40V 51A/430A 8DFNW |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 51A (Ta), 430A (Tc) 3.9W (Ta), 273W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.67mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9281 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 273W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥58.45100 | ¥584.51 |
100 | ¥48.71100 | ¥4,871.10 |
500 | ¥42.98036 | ¥21,490.18 |
1,000 | ¥38.68228 | ¥38,682.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.46233 | ¥106,386.99 |