FDBL9401-F085T6 | ||
---|---|---|
DigiKey Part Number | 488-FDBL9401-F085T6TR-ND - Tape & Reel (TR) 488-FDBL9401-F085T6CT-ND - Cut Tape (CT) 488-FDBL9401-F085T6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDBL9401-F085T6 | |
Description | MOSFET N-CH 40V 58.4/240A 8HPSOF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 58.4A (Ta), 240A (Tc) 4.3W (Ta), 180.7W (Tc) Surface Mount 8-HPSOF | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 0.67mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 290µA | |
Gate Charge (Qg) (Max) @ Vgs | 148 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 10000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.3W (Ta), 180.7W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥58.65600 | ¥586.56 |
100 | ¥48.88340 | ¥4,888.34 |
500 | ¥43.13208 | ¥21,566.04 |
1,000 | ¥38.81888 | ¥38,818.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥36.37472 | ¥72,749.44 |