BZX84-A5V1,215 | ||
---|---|---|
DigiKey Part Number | 1727-5307-2-ND - Tape & Reel (TR) 1727-5307-1-ND - Cut Tape (CT) 1727-5307-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84-A5V1,215 | |
Description | DIODE ZENER 5.1V 250MW TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 250 mW ±1% Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX84-A5V1,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥3.17900 | ¥31.79 |
100 | ¥1.90890 | ¥190.89 |
500 | ¥1.76742 | ¥883.71 |
1,000 | ¥1.20183 | ¥1,201.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10642 | ¥3,319.26 |
6,000 | ¥1.06047 | ¥6,362.82 |
9,000 | ¥0.95443 | ¥8,589.87 |
30,000 | ¥0.94028 | ¥28,208.40 |
75,000 | ¥0.88372 | ¥66,279.00 |