NVGS4141NT1G | ||
---|---|---|
DigiKey Part Number | 488-NVGS4141NT1GTR-ND - Tape & Reel (TR) 488-NVGS4141NT1GCT-ND - Cut Tape (CT) 488-NVGS4141NT1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVGS4141NT1G | |
Description | MOSFET N-CH 30V 3.5A 6TSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 3.5A (Ta) 500mW (Ta) Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NVGS4141NT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.86100 | ¥58.61 |
100 | ¥4.55870 | ¥455.87 |
500 | ¥3.86382 | ¥1,931.91 |
1,000 | ¥3.14755 | ¥3,147.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.96300 | ¥8,889.00 |
6,000 | ¥2.82191 | ¥16,931.46 |
9,000 | ¥2.69166 | ¥24,224.94 |
30,000 | ¥2.68651 | ¥80,595.30 |