SNUF6401MNT1G | ||
---|---|---|
DigiKey Part Number | SNUF6401MNT1GOSTR-ND - Tape & Reel (TR) SNUF6401MNT1GOSCT-ND - Cut Tape (CT) SNUF6401MNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SNUF6401MNT1G | |
Description | FILTER RC(PI) 100 OHM/17PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 17pF 12-VFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 110MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 105°C | |
Applications | - | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥2.05700 | ¥20.57 |
25 | ¥1.99240 | ¥49.81 |
50 | ¥1.92780 | ¥96.39 |
100 | ¥1.82750 | ¥182.75 |
250 | ¥1.52832 | ¥382.08 |
500 | ¥1.18612 | ¥593.06 |
1,000 | ¥1.12967 | ¥1,129.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06320 | ¥3,189.60 |
6,000 | ¥0.99675 | ¥5,980.50 |
15,000 | ¥0.93029 | ¥13,954.35 |
30,000 | ¥0.88377 | ¥26,513.10 |