Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



SZMM5Z6V2T1G | |
|---|---|
DigiKey Part Number | SZMM5Z6V2T1GOSTR-ND - Tape & Reel (TR) SZMM5Z6V2T1GOSCT-ND - Cut Tape (CT) SZMM5Z6V2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z6V2T1G |
Description | DIODE ZENER 6.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6.5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z6V2T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z6V2ST1G | onsemi | 11,603 | MM5Z6V2ST1GOSCT-ND | ¥2.07000 | Parametric Equivalent |
| MM5Z6V2T1G | onsemi | 49 | 488-MM5Z6V2T1GCT-ND | ¥1.74000 | Parametric Equivalent |
| SZMM5Z6V2ST1G | onsemi | 3,000 | 488-SZMM5Z6V2ST1GCT-ND | ¥4.05000 | Parametric Equivalent |
| BZT585B6V2T-7 | Diodes Incorporated | 9,217 | BZT585B6V2T-7DICT-ND | ¥2.23000 | Similar |
| DZ2S06200L | Panasonic Industry | 0 | DZ2S06200LTR-ND | ¥0.83262 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.68800 | ¥26.88 |
| 100 | ¥1.70280 | ¥170.28 |
| 500 | ¥1.27688 | ¥638.44 |
| 1,000 | ¥1.13919 | ¥1,139.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89253 | ¥2,677.59 |
| 6,000 | ¥0.81069 | ¥4,864.14 |







