NCP347MTAETBG | ||
---|---|---|
DigiKey Part Number | NCP347MTAETBGOSTR-ND - Tape & Reel (TR) NCP347MTAETBGOSCT-ND - Cut Tape (CT) NCP347MTAETBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP347MTAETBG | |
Description | TVS DEVICE MIXED 7V 10WDFN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | NCP347MTAETBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 3 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (2.5x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.65000 | ¥66.50 |
100 | ¥5.17300 | ¥517.30 |
500 | ¥4.38474 | ¥2,192.37 |
1,000 | ¥3.57185 | ¥3,571.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36245 | ¥10,087.35 |
6,000 | ¥3.20235 | ¥19,214.10 |
9,000 | ¥3.05454 | ¥27,490.86 |