PI6C20400ALEX | ||
---|---|---|
DigiKey Part Number | 31-PI6C20400ALEXTR-ND - Tape & Reel (TR) 31-PI6C20400ALEXCT-ND - Cut Tape (CT) 31-PI6C20400ALEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI6C20400ALEX | |
Description | IC CLOCK BUFFER 1:4 28TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.08200 | ¥160.82 |
25 | ¥15.17400 | ¥379.35 |
100 | ¥12.92810 | ¥1,292.81 |
250 | ¥12.13868 | ¥3,034.67 |
500 | ¥10.62126 | ¥5,310.63 |
1,000 | ¥8.80050 | ¥8,800.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.19361 | ¥24,580.83 |
6,000 | ¥7.89014 | ¥47,340.84 |