SIA477EDJ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA416DJ-T1-GE3

DigiKey Part Number
SIA416DJ-T1-GE3TR-ND - Tape & Reel (TR)
SIA416DJ-T1-GE3CT-ND - Cut Tape (CT)
SIA416DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA416DJ-T1-GE3
Description
MOSFET N-CH 100V 11.3A PPAK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 11.3A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA416DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
83mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
295 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,499
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥5.61500¥56.15
100¥3.67830¥367.83
500¥2.84486¥1,422.43
1,000¥2.57618¥2,576.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.23490¥6,704.70
6,000¥2.06308¥12,378.48
9,000¥1.97554¥17,779.86
15,000¥1.87719¥28,157.85
21,000¥1.86063¥39,073.23
Manufacturers Standard Package