
NTMFS015N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS015N10MCLT1GTR-ND - Tape & Reel (TR) 488-NTMFS015N10MCLT1GCT-ND - Cut Tape (CT) 488-NTMFS015N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS015N10MCLT1G |
Description | MOSFET N-CH 100V 10.5A/54A 5DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.5A (Ta), 54A (Tc) 3W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.2mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 282µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13380 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.70000 | ¥16.70 |
| 10 | ¥10.66800 | ¥106.68 |
| 100 | ¥7.20680 | ¥720.68 |
| 500 | ¥5.72594 | ¥2,862.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.00715 | ¥7,510.73 |
| 3,000 | ¥4.64526 | ¥13,935.78 |
| 4,500 | ¥4.46098 | ¥20,074.41 |
| 7,500 | ¥4.40245 | ¥33,018.38 |






