NRTS6100TFSTAG | ||
---|---|---|
DigiKey Part Number | 488-NRTS6100TFSTAGTR-ND - Tape & Reel (TR) 488-NRTS6100TFSTAGCT-ND - Cut Tape (CT) 488-NRTS6100TFSTAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NRTS6100TFSTAG | |
Description | DIODE SCHOTTKY 100V 6A 8WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 6A Surface Mount 8-WDFN (3.3x3.3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 782pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.62200 | ¥46.22 |
100 | ¥3.21400 | ¥321.40 |
500 | ¥2.50960 | ¥1,254.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.03981 | ¥3,059.72 |
3,000 | ¥1.82349 | ¥5,470.47 |
7,500 | ¥1.73076 | ¥12,980.70 |
10,500 | ¥1.60713 | ¥16,874.86 |
37,500 | ¥1.57004 | ¥58,876.50 |