Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8461DR2G

DigiKey Part Number
NCV8461DR2GOSTR-ND - Tape & Reel (TR)
NCV8461DR2GOSCT-ND - Cut Tape (CT)
NCV8461DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8461DR2G
Description
IC PWR DRIVER N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8461DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Rds On (Typ)
350mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
8-SOIC
Voltage - Load
5V ~ 34V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥10.13100¥101.31
25¥9.20600¥230.15
100¥8.18560¥818.56
250¥7.69936¥1,924.84
500¥7.40628¥3,703.14
1,000¥7.35782¥7,357.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.70879¥16,771.97
5,000¥6.55968¥32,798.40
Manufacturers Standard Package