NL17SZ14XV5T2G-L22087 | ||
---|---|---|
DigiKey Part Number | 488-NL17SZ14XV5T2G-L22087TR-ND - Tape & Reel (TR) 488-NL17SZ14XV5T2G-L22087CT-ND - Cut Tape (CT) 488-NL17SZ14XV5T2G-L22087DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NL17SZ14XV5T2G-L22087 | |
Description | IC INVERT SCHMITT 1CH 1IN SOT553 | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-553 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.8V ~ 2.3V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.11980 | ¥111.98 |
250 | ¥0.98512 | ¥246.28 |
500 | ¥0.83948 | ¥419.74 |
1,000 | ¥0.57088 | ¥570.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.44774 | ¥3,581.92 |
12,000 | ¥0.38058 | ¥4,566.96 |
28,000 | ¥0.35819 | ¥10,029.32 |
100,000 | ¥0.29775 | ¥29,775.00 |
200,000 | ¥0.29103 | ¥58,206.00 |