ABM11-48.000MHZ-D2X-T3 | |
---|---|
DigiKey Part Number | 535-10951-2-ND - Tape & Reel (TR) 535-10951-1-ND - Cut Tape (CT) 535-10951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-48.000MHZ-D2X-T3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-48.000MHZ-D2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.97200 | ¥79.72 |
50 | ¥7.44960 | ¥372.48 |
100 | ¥6.58350 | ¥658.35 |
500 | ¥6.23672 | ¥3,118.36 |
1,000 | ¥5.19718 | ¥5,197.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02395 | ¥15,071.85 |
6,000 | ¥4.85072 | ¥29,104.32 |
15,000 | ¥4.67748 | ¥70,162.20 |