MAX6328UR30+T | |
---|---|
DigiKey Part Number | MAX6328UR30+TR-ND - Tape & Reel (TR) MAX6328UR30+CT-ND - Cut Tape (CT) MAX6328UR30+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328UR30+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328UR30+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.01900 | ¥280.19 |
25 | ¥26.49000 | ¥662.25 |
100 | ¥22.95910 | ¥2,295.91 |
250 | ¥21.78168 | ¥5,445.42 |
500 | ¥19.54466 | ¥9,772.33 |
1,000 | ¥16.48338 | ¥16,483.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.72449 | ¥31,811.22 |