NL17SG07EDFT2G | |
---|---|
DigiKey Part Number | 488-NL17SG07EDFT2GTR-ND - Tape & Reel (TR) 488-NL17SG07EDFT2GCT-ND - Cut Tape (CT) 488-NL17SG07EDFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG07EDFT2G |
Description | IC BUFFER NON-INVERT 3.6V SC88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.12800 | ¥53.20 |
100 | ¥1.18130 | ¥118.13 |
250 | ¥1.03964 | ¥259.91 |
500 | ¥0.88612 | ¥443.06 |
1,000 | ¥0.60257 | ¥602.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.47261 | ¥2,835.66 |
15,000 | ¥0.40172 | ¥6,025.80 |
30,000 | ¥0.37809 | ¥11,342.70 |
75,000 | ¥0.35446 | ¥26,584.50 |
150,000 | ¥0.30720 | ¥46,080.00 |