Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP705MT18TCG

DigiKey Part Number
NCP705MT18TCGOSTR-ND - Tape & Reel (TR)
NCP705MT18TCGOSCT-ND - Cut Tape (CT)
NCP705MT18TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP705MT18TCG
Description
IC REG LINEAR 1.8V 500MA 6-WDFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP705MT18TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
25 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-WDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
6-WDFN (2x2)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥5.20200¥52.02
25¥4.68080¥117.02
100¥4.11100¥411.10
250¥3.83928¥959.82
500¥3.67552¥1,837.76
1,000¥3.54791¥3,547.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.27588¥9,827.64
6,000¥3.19675¥19,180.50
Manufacturers Standard Package