R7FA4M2AB3CNE#AA0 | ||
---|---|---|
DigiKey Part Number | 559-R7FA4M2AB3CNE#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FA4M2AB3CNE#AA0 | |
Description | IC MCU 32BIT 254KB FLASH 48HWQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit Single-Core 100MHz 254KB (254K x 8) FLASH 48-HWQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HWQFN (7x7) | |
Package / Case | 48-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90100 | ¥369.01 |
25 | ¥34.88640 | ¥872.16 |
100 | ¥30.23500 | ¥3,023.50 |
250 | ¥28.68412 | ¥7,171.03 |
450 | ¥25.73831 | ¥11,582.24 |
950 | ¥21.70698 | ¥20,621.63 |
2,400 | ¥20.62164 | ¥49,491.94 |