


NHP120SFT3G | |
|---|---|
DigiKey Part Number | NHP120SFT3GOSTR-ND - Tape & Reel (TR) NHP120SFT3GOSCT-ND - Cut Tape (CT) NHP120SFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHP120SFT3G |
Description | DIODE STANDARD 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NHP120SFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.51400 | ¥25.14 |
| 100 | ¥1.59520 | ¥159.52 |
| 500 | ¥1.19610 | ¥598.05 |
| 1,000 | ¥1.06734 | ¥1,067.34 |
| 2,000 | ¥0.95880 | ¥1,917.60 |
| 5,000 | ¥0.84117 | ¥4,205.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.76840 | ¥7,684.00 |
| 20,000 | ¥0.70719 | ¥14,143.80 |
| 30,000 | ¥0.67600 | ¥20,280.00 |
| 50,000 | ¥0.64096 | ¥32,048.00 |
| 70,000 | ¥0.62022 | ¥43,415.40 |
| 100,000 | ¥0.61814 | ¥61,814.00 |











