NCV51513ABMNTWG | ||
---|---|---|
DigiKey Part Number | 488-NCV51513ABMNTWGTR-ND - Tape & Reel (TR) 488-NCV51513ABMNTWGCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NCV51513ABMNTWG | |
Description | 130V, 2.5/3.0A HIGH AND LOW SIDE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 10-DFNW (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 19V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 150 V | |
Rise / Fall Time (Typ) | 9ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFNW (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.88700 | ¥118.87 |
25 | ¥11.28280 | ¥282.07 |
100 | ¥8.66330 | ¥866.33 |
250 | ¥7.65636 | ¥1,914.09 |
500 | ¥7.25328 | ¥3,626.64 |
1,000 | ¥5.64146 | ¥5,641.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.35942 | ¥16,078.26 |
6,000 | ¥5.15793 | ¥30,947.58 |
15,000 | ¥4.99676 | ¥74,951.40 |