
ACS70331EESATR-2P5U3 | |
|---|---|
DigiKey Part Number | 620-1890-2-ND - Tape & Reel (TR) 620-1890-1-ND - Cut Tape (CT) 620-1890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EESATR-2P5U3 |
Description | CURRENT SENSOR GMR 2.5A 12-QFN |
Customer Reference | |
Detailed Description | Current Sensor 2.5A 1 Channel GMR Unidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EESATR-2P5U3 Models |
Category | Linearity ±0.2% |
Mfr | Accuracy ±2% |
Series | Voltage - Supply 3V ~ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 535ns |
Part Status Not For New Designs | Current - Supply (Max) 6mA |
For Measuring AC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 12-PowerWFQFN |
Output Voltage | Supplier Device Package 12-QFN (3x3) |
Sensitivity 800mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 5 | ¥19.98000 | ¥99.90 |
| 10 | ¥19.07100 | ¥190.71 |
| 25 | ¥17.98240 | ¥449.56 |
| 50 | ¥17.24120 | ¥862.06 |
| 100 | ¥16.56150 | ¥1,656.15 |
| 500 | ¥15.19348 | ¥7,596.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥14.40617 | ¥21,609.26 |
| 3,000 | ¥13.96218 | ¥41,886.54 |
| 4,500 | ¥13.71974 | ¥61,738.83 |






