


SHT40-BD1F-R2 | |
|---|---|
DigiKey Part Number | 1649-SHT40-BD1F-R2TR-ND - Tape & Reel (TR) 1649-SHT40-BD1F-R2CT-ND - Cut Tape (CT) 1649-SHT40-BD1F-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40-BD1F-R2 |
Description | DIGITAL RH/TEMP W/FILTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHT40-BD1F-R2 Models |
Category | Accuracy ±1.8% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 1.08V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 4-WDFN Exposed Pad |
Humidity Range 0 ~ 100% RH | Supplier Device Package 4-DFN (1.5x1.5) |
Output Type I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 5 | ¥17.89600 | ¥89.48 |
| 10 | ¥17.06900 | ¥170.69 |
| 25 | ¥16.08640 | ¥402.16 |
| 50 | ¥15.41480 | ¥770.74 |
| 100 | ¥14.79870 | ¥1,479.87 |
| 500 | ¥13.56090 | ¥6,780.45 |
| 1,000 | ¥13.10010 | ¥13,100.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.54908 | ¥31,372.70 |
| 5,000 | ¥12.17214 | ¥60,860.70 |




