8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-UFDFN Exposed Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP785AH120T1G

DigiKey Part Number
NCP785AH120T1GOSTR-ND - Tape & Reel (TR)
NCP785AH120T1GOSCT-ND - Cut Tape (CT)
NCP785AH120T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP785AH120T1G
Description
IC REG LINEAR 12V 10MA SOT89-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
NCP785AH120T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
450V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
22 µA
PSRR
70dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,726
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.07000¥9.07
10¥6.51200¥65.12
25¥5.87840¥146.96
100¥5.18120¥518.12
250¥4.84772¥1,211.93
500¥4.64688¥2,323.44
1,000¥4.48150¥4,481.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.96500¥9,912.50
5,000¥3.86815¥19,340.75
7,500¥3.81963¥28,647.23
12,500¥3.76590¥47,073.75
17,500¥3.73449¥65,353.58
Manufacturers Standard Package