


NCP718ASNADJT1G | |
|---|---|
DigiKey Part Number | NCP718ASNADJT1GOSTR-ND - Tape & Reel (TR) NCP718ASNADJT1GOSCT-ND - Cut Tape (CT) NCP718ASNADJT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP718ASNADJT1G |
Description | IC REG LIN POS ADJ 300MA TSOT23 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCP718ASNADJT1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 300 µA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 24V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.49V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP718BSNADJT1G | onsemi | 66,557 | NCP718BSNADJT1GOSCT-ND | ¥4.22000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77200 | ¥69.30 |
| 100 | ¥2.40900 | ¥240.90 |
| 250 | ¥2.23652 | ¥559.13 |
| 500 | ¥2.13266 | ¥1,066.33 |
| 1,000 | ¥2.04715 | ¥2,047.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.88487 | ¥5,654.61 |
| 6,000 | ¥1.83463 | ¥11,007.78 |


















