
NCP59801CML330TCG | |
|---|---|
DigiKey Part Number | 488-NCP59801CML330TCGTR-ND - Tape & Reel (TR) 488-NCP59801CML330TCGCT-ND - Cut Tape (CT) 488-NCP59801CML330TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59801CML330TCG |
Description | IC REG LINEAR 3.3V 1A 8-DFNW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.198V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 85dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.55800 | ¥65.58 |
| 25 | ¥5.46760 | ¥136.69 |
| 100 | ¥4.22980 | ¥422.98 |
| 250 | ¥3.62204 | ¥905.51 |
| 500 | ¥3.24808 | ¥1,624.04 |
| 1,000 | ¥2.93466 | ¥2,934.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.47337 | ¥7,420.11 |
| 6,000 | ¥2.41053 | ¥14,463.18 |
| 9,000 | ¥2.37909 | ¥21,411.81 |
| 15,000 | ¥2.34424 | ¥35,163.60 |
| 21,000 | ¥2.32386 | ¥48,801.06 |
| 30,000 | ¥2.30428 | ¥69,128.40 |



