NCP380HMUAJAATBG | |
---|---|
DigiKey Part Number | NCP380HMUAJAATBGOSTR-ND - Tape & Reel (TR) NCP380HMUAJAATBGOSCT-ND - Cut Tape (CT) NCP380HMUAJAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMUAJAATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMUAJAATBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.10700 | ¥51.07 |
25 | ¥4.79800 | ¥119.95 |
100 | ¥3.63780 | ¥363.78 |
250 | ¥3.09612 | ¥774.03 |
500 | ¥2.94144 | ¥1,470.72 |
1,000 | ¥2.24474 | ¥2,244.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08996 | ¥6,269.88 |
6,000 | ¥2.01254 | ¥12,075.24 |
15,000 | ¥1.93514 | ¥29,027.10 |
30,000 | ¥1.91598 | ¥57,479.40 |