NCP1631DR2G | |
---|---|
DigiKey Part Number | NCP1631DR2GOSTR-ND - Tape & Reel (TR) NCP1631DR2GOSCT-ND - Cut Tape (CT) NCP1631DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1631DR2G |
Description | IC PFC CTL CRM/DCM 130KHZ 16SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 130kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1631DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | 130kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.05300 | ¥130.53 |
25 | ¥12.31400 | ¥307.85 |
100 | ¥9.85040 | ¥985.04 |
250 | ¥8.61884 | ¥2,154.71 |
500 | ¥8.37272 | ¥4,186.36 |
1,000 | ¥6.64891 | ¥6,648.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.40264 | ¥16,006.60 |
5,000 | ¥6.15639 | ¥30,781.95 |
12,500 | ¥6.09544 | ¥76,193.00 |