
ZXGD3101N8TC | |
|---|---|
DigiKey Part Number | ZXGD3101N8TCTR-ND - Tape & Reel (TR) ZXGD3101N8TCCT-ND - Cut Tape (CT) ZXGD3101N8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3101N8TC |
Description | IC GATE DRVR HI/LOW SIDE 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 15V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 2.5A, 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 305ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SO |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.87200 | ¥68.72 |
| 25 | ¥6.21240 | ¥155.31 |
| 100 | ¥5.48550 | ¥548.55 |
| 250 | ¥5.13864 | ¥1,284.66 |
| 500 | ¥4.92958 | ¥2,464.79 |
| 1,000 | ¥4.81827 | ¥4,818.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.57579 | ¥11,439.47 |
| 5,000 | ¥4.46624 | ¥22,331.20 |
| 7,500 | ¥4.41139 | ¥33,085.43 |
| 12,500 | ¥4.35061 | ¥54,382.62 |
| 17,500 | ¥4.31512 | ¥75,514.60 |


