NCP1632ADR2G | |
---|---|
DigiKey Part Number | 488-NCP1632ADR2GTR-ND - Tape & Reel (TR) 488-NCP1632ADR2GCT-ND - Cut Tape (CT) 488-NCP1632ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1632ADR2G |
Description | CRITICAL CONDUCTION MODE (CRM) P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 50 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥13.29200 | ¥132.92 |
25 | ¥12.54160 | ¥313.54 |
100 | ¥10.03330 | ¥1,003.33 |
250 | ¥8.77900 | ¥2,194.75 |
500 | ¥8.52826 | ¥4,264.13 |
1,000 | ¥6.77249 | ¥6,772.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.52163 | ¥16,304.08 |
5,000 | ¥6.27080 | ¥31,354.00 |
12,500 | ¥6.20872 | ¥77,609.00 |