NCP1611ADR2G | ||
---|---|---|
DigiKey Part Number | NCP1611ADR2GOSTR-ND - Tape & Reel (TR) NCP1611ADR2GOSCT-ND - Cut Tape (CT) NCP1611ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1611ADR2G | |
Description | IC PFC CTRLR CCFF/CRM 8SOIC | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1611ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 µA | |
Voltage - Supply | 9.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.63300 | ¥66.33 |
25 | ¥6.29840 | ¥157.46 |
100 | ¥4.83610 | ¥483.61 |
250 | ¥4.27412 | ¥1,068.53 |
500 | ¥4.04902 | ¥2,024.51 |
1,000 | ¥3.14927 | ¥3,149.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.99178 | ¥7,479.45 |
5,000 | ¥2.87931 | ¥14,396.55 |
12,500 | ¥2.78934 | ¥34,866.75 |
25,000 | ¥2.78399 | ¥69,599.75 |