NCP13992ACDR2G | ||
---|---|---|
DigiKey Part Number | NCP13992ACDR2GOSTR-ND - Tape & Reel (TR) NCP13992ACDR2GOSCT-ND - Cut Tape (CT) NCP13992ACDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP13992ACDR2G | |
Description | IC OFFLINE SW HALF-BRDG 16SOIC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Half-Bridge | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 10V | |
Duty Cycle | 50% | |
Frequency - Switching | 20kHz ~ 750kHz | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥16.06600 | ¥160.66 |
25 | ¥15.15760 | ¥378.94 |
100 | ¥12.12680 | ¥1,212.68 |
250 | ¥10.61108 | ¥2,652.77 |
500 | ¥10.30798 | ¥5,153.99 |
1,000 | ¥8.18579 | ¥8,185.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.88258 | ¥19,706.45 |
5,000 | ¥7.57941 | ¥37,897.05 |