NCP1117DT18RKG | |
---|---|
DigiKey Part Number | NCP1117DT18RKGOSTR-ND - Tape & Reel (TR) NCP1117DT18RKGOSCT-ND - Cut Tape (CT) NCP1117DT18RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117DT18RKG |
Description | IC REG LINEAR 1.8V 1A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117DT18RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥4.25600 | ¥106.40 |
100 | ¥3.22730 | ¥322.73 |
250 | ¥2.74636 | ¥686.59 |
500 | ¥2.60894 | ¥1,304.47 |
1,000 | ¥1.99106 | ¥1,991.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.85376 | ¥4,634.40 |
5,000 | ¥1.78509 | ¥8,925.45 |
12,500 | ¥1.71644 | ¥21,455.50 |
25,000 | ¥1.69944 | ¥42,486.00 |