MM80-204B1-1 | ||
---|---|---|
DigiKey Part Number | MM80-204B1-1-ND | |
Manufacturer | ||
Manufacturer Product Number | MM80-204B1-1 | |
Description | CONN SKT SODIMM 204POS R/A SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, Right Angle, Screw Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | MO-268C | |
Mounting Type | Surface Mount, Right Angle, Screw Mount | |
Insertion Angle | 25° Angle | |
Features | Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | 0.205" (5.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | MM80 Series DDR SDRAM SODIMM Connector |
Featured Product | MM80 Series Connectors |
HTML Datasheet | |
Product Drawings | MM80-204B1-1 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.65000 | ¥63.65 |
10 | ¥57.54800 | ¥575.48 |
25 | ¥54.36640 | ¥1,359.16 |
40 | ¥53.04050 | ¥2,121.62 |
80 | ¥50.38925 | ¥4,031.14 |
400 | ¥45.08495 | ¥18,033.98 |
800 | ¥39.78091 | ¥31,824.73 |
1,200 | ¥37.12883 | ¥44,554.60 |
Attribute | Description |
---|---|
Other Names | -MM80-204B1-1 MM80204B11 |
Standard Package | 400 |