NCP1090DBRG | ||
---|---|---|
DigiKey Part Number | NCP1090DBRGOSTR-ND - Tape & Reel (TR) NCP1090DBRGOSCT-ND - Cut Tape (CT) NCP1090DBRGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1090DBRG | |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1090DBRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.23200 | ¥305.80 |
100 | ¥9.78550 | ¥978.55 |
250 | ¥8.56236 | ¥2,140.59 |
500 | ¥8.31772 | ¥4,158.86 |
1,000 | ¥6.60524 | ¥6,605.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.36062 | ¥25,442.48 |
8,000 | ¥6.11597 | ¥48,927.76 |
12,000 | ¥6.05542 | ¥72,665.04 |