NCN5192MNRG | ||
---|---|---|
DigiKey Part Number | 488-NCN5192MNRGTR-ND - Tape & Reel (TR) 488-NCN5192MNRGCT-ND - Cut Tape (CT) 488-NCN5192MNRGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCN5192MNRG | |
Description | IC HART MODEM CMOS SGL 32QFN | |
Customer Reference | ||
Detailed Description | Modem HART 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCN5192MNRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |