


LT1641-1CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1641-1CS8#TRPBFTR-ND - Tape & Reel (TR) LT1641-1CS8#TRPBFCT-ND - Cut Tape (CT) LT1641-1CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1641-1CS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641-1CS8#TRPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5933AESA+ | Analog Devices Inc./Maxim Integrated | 360 | MAX5933AESA+-ND | ¥13.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.00000 | ¥65.00 |
| 10 | ¥50.22400 | ¥502.24 |
| 25 | ¥46.53680 | ¥1,163.42 |
| 100 | ¥42.48710 | ¥4,248.71 |
| 250 | ¥41.37580 | ¥10,343.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.42223 | ¥93,555.57 |









