NCN5120MNTWG | |
---|---|
DigiKey Part Number | NCN5120MNTWGOSTR-ND - Tape & Reel (TR) NCN5120MNTWGOSCT-ND - Cut Tape (CT) NCN5120MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5120MNTWG |
Description | IC TRANSCEIVER FULL 1/1 40QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCN5120MNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.13V ~ 3.47V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥49.43700 | ¥494.37 |
25 | ¥44.94120 | ¥1,123.53 |
100 | ¥40.44580 | ¥4,044.58 |
250 | ¥37.07504 | ¥9,268.76 |
500 | ¥33.70462 | ¥16,852.31 |
1,000 | ¥30.33420 | ¥30,334.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥29.21075 | ¥87,632.25 |