
PCM3168APAP | |
|---|---|
DigiKey Part Number | 296-23899-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM3168APAP |
Description | IC CODEC AUDIO 24 BIT 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3168APAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 6 / 8 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 107 / 112 (Differential), 104 / 112 (Single-Ended) | |
Dynamic Range, ADCs / DACs (db) Typ | 107 / 112 (Differential), 104 / 112 (Single-Ended) | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.34000 | ¥107.34 |
| 10 | ¥84.36200 | ¥843.62 |
| 25 | ¥78.63120 | ¥1,965.78 |
| 160 | ¥70.69038 | ¥11,310.46 |
| 320 | ¥68.63813 | ¥21,964.20 |
| 640 | ¥66.94884 | ¥42,847.26 |
| 1,120 | ¥65.80598 | ¥73,702.70 |

