MC34161DG | ||
---|---|---|
DigiKey Part Number | MC34161DGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | MC34161DG | |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC34161DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68700 | ¥96.87 |
98 | ¥7.05755 | ¥691.64 |
294 | ¥6.23687 | ¥1,833.64 |
588 | ¥5.90864 | ¥3,474.28 |
1,078 | ¥4.59563 | ¥4,954.09 |
2,548 | ¥4.36584 | ¥11,124.16 |
5,096 | ¥4.20170 | ¥21,411.86 |