
MOCD207R2VM | |
|---|---|
DigiKey Part Number | MOCD207R2VMTR-ND - Tape & Reel (TR) MOCD207R2VMCT-ND - Cut Tape (CT) MOCD207R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD207R2VM |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207R2VM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD207D2M | onsemi | 1,541 | MOCD207D2MCT-ND | $1.57000 | Parametric Equivalent |
| MOCD207M | onsemi | 6,929 | MOCD207M-ND | $1.00000 | Parametric Equivalent |
| MOCD207R2M | onsemi | 1,389 | MOCD207R2MCT-ND | $1.12000 | Parametric Equivalent |
| MOCD207VM | onsemi | 2,498 | MOCD207VM-ND | $1.00000 | Parametric Equivalent |
| ACPL-227-500E | Broadcom Limited | 11,517 | 516-2616-1-ND | $1.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.74600 | $7.46 |
| 100 | $0.55130 | $55.13 |
| 500 | $0.46480 | $232.40 |
| 1,000 | $0.43649 | $436.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.38994 | $974.85 |
| 5,000 | $0.37137 | $1,856.85 |









