
MOCD207VM | |
|---|---|
DigiKey Part Number | MOCD207VM-ND |
Manufacturer | |
Manufacturer Product Number | MOCD207VM |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207VM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD207D2M | onsemi | 1,541 | MOCD207D2MCT-ND | ¥12.98000 | Parametric Equivalent |
| MOCD207M | onsemi | 5,856 | MOCD207M-ND | ¥8.27000 | Parametric Equivalent |
| MOCD207R2M | onsemi | 599 | MOCD207R2MCT-ND | ¥9.26000 | Parametric Equivalent |
| MOCD207R2VM | onsemi | 1,710 | MOCD207R2VMCT-ND | ¥8.77000 | Parametric Equivalent |
| ACPL-227-500E | Broadcom Limited | 11,512 | 516-2616-1-ND | ¥10.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.79700 | ¥57.97 |
| 100 | ¥4.28220 | ¥428.22 |
| 500 | ¥3.60770 | ¥1,803.85 |
| 1,000 | ¥3.38689 | ¥3,386.89 |
| 3,000 | ¥3.10337 | ¥9,310.11 |
| 6,000 | ¥2.95917 | ¥17,755.02 |
| 12,000 | ¥2.83713 | ¥34,045.56 |
| 27,000 | ¥2.71799 | ¥73,385.73 |

