MOC205R2M | ||
---|---|---|
DigiKey Part Number | MOC205R2MTR-ND - Tape & Reel (TR) MOC205R2MCT-ND - Cut Tape (CT) MOC205R2MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MOC205R2M | |
Description | OPTOISO 2.5KV TRANS W/BASE 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MOC205R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 7.5µs, 5.7µs | |
Rise / Fall Time (Typ) | 3.2µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.25000 | ¥42.50 |
100 | ¥2.78640 | ¥278.64 |
1,000 | ¥2.19951 | ¥2,199.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05290 | ¥5,132.25 |
5,000 | ¥1.97957 | ¥9,897.85 |
12,500 | ¥1.95025 | ¥24,378.12 |
25,000 | ¥1.90625 | ¥47,656.25 |