Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - Mini50

0348260241

DigiKey Part Number
WM23073-ND
Manufacturer
Manufacturer Product Number
0348260241
Description
CONN HEADER R/A 24POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm)
EDA/CAD Models
0348260241 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.218" (5.55mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Tray
Insulation Height
0.460" (11.68mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
2
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Gray
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.04000¥28.04
10¥23.85100¥238.51
360¥18.51906¥6,666.86
720¥17.63542¥12,697.50
1,080¥17.13834¥18,509.41
5,040¥15.37497¥77,489.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.