
MMSZ3V0T1G | |
|---|---|
DigiKey Part Number | MMSZ3V0T1GOSTR-ND - Tape & Reel (TR) MMSZ3V0T1GOSCT-ND - Cut Tape (CT) MMSZ3V0T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ3V0T1G |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ3V0T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.85200 | ¥8.52 |
| 100 | ¥0.40520 | ¥40.52 |
| 500 | ¥0.36386 | ¥181.93 |
| 1,000 | ¥0.34732 | ¥347.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.33078 | ¥992.34 |
| 6,000 | ¥0.30796 | ¥1,847.76 |
| 9,000 | ¥0.20674 | ¥1,860.66 |
| 15,000 | ¥0.19433 | ¥2,914.95 |
| 21,000 | ¥0.18502 | ¥3,885.42 |






