MMQA5V6T1G | ||
---|---|---|
DigiKey Part Number | MMQA5V6T1GOSTR-ND - Tape & Reel (TR) MMQA5V6T1GOSCT-ND - Cut Tape (CT) MMQA5V6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMQA5V6T1G | |
Description | TVS DIODE 3VWM 8VC SC74 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SC-74 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMQA5V6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12060 | ¥112.06 |
500 | ¥0.99300 | ¥496.50 |
1,000 | ¥0.77275 | ¥772.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69161 | ¥2,074.83 |
6,000 | ¥0.67616 | ¥4,056.96 |
9,000 | ¥0.59889 | ¥5,390.01 |
30,000 | ¥0.59116 | ¥17,734.80 |
75,000 | ¥0.50230 | ¥37,672.50 |
150,000 | ¥0.48298 | ¥72,447.00 |