BZA456A,115 | |
---|---|
DigiKey Part Number | 1727-4946-2-ND - Tape & Reel (TR) 1727-4946-1-ND - Cut Tape (CT) 1727-4946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZA456A,115 |
Description | TVS DIODE 5.6VWM 8VC 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | BZA456A,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.6V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 240pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19530 | ¥119.53 |
500 | ¥1.05900 | ¥529.50 |
1,000 | ¥0.82414 | ¥824.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73764 | ¥2,212.92 |
6,000 | ¥0.72115 | ¥4,326.90 |
9,000 | ¥0.63873 | ¥5,748.57 |
30,000 | ¥0.63049 | ¥18,914.70 |
75,000 | ¥0.53571 | ¥40,178.25 |
150,000 | ¥0.51511 | ¥77,266.50 |