
STPS10200SF | |
|---|---|
DigiKey Part Number | 497-STPS10200SFTR-ND - Tape & Reel (TR) 497-STPS10200SFCT-ND - Cut Tape (CT) 497-STPS10200SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10200SF |
Description | DIODE SCHOTTKY 200V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS10200SF Models |
Category | Voltage - Forward (Vf) (Max) @ If 895 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 6 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥6.82300 | ¥68.23 |
| 100 | ¥4.49060 | ¥449.06 |
| 500 | ¥3.48928 | ¥1,744.64 |
| 1,000 | ¥3.16683 | ¥3,166.83 |
| 2,000 | ¥2.89553 | ¥5,791.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥2.55114 | ¥15,306.84 |
| 12,000 | ¥2.37782 | ¥28,533.84 |
| 18,000 | ¥2.28957 | ¥41,212.26 |
| 30,000 | ¥2.19045 | ¥65,713.50 |



