SF-1206HH12M-2 | |
---|---|
DigiKey Part Number | SF-1206HH12M-2TR-ND - Tape & Reel (TR) SF-1206HH12M-2CT-ND - Cut Tape (CT) SF-1206HH12M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH12M-2 |
Description | FUSE BOARD MOUNT 12A 24VDC 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH12M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 19.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.40000 | ¥8.40 |
5 | ¥8.11400 | ¥40.57 |
10 | ¥7.58700 | ¥75.87 |
50 | ¥6.28240 | ¥314.12 |
100 | ¥5.23500 | ¥523.50 |
250 | ¥5.10412 | ¥1,276.03 |
500 | ¥4.31880 | ¥2,159.40 |
1,000 | ¥3.79530 | ¥3,795.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53358 | ¥10,600.74 |
6,000 | ¥3.40272 | ¥20,416.32 |
15,000 | ¥3.27185 | ¥49,077.75 |