SN74LVC1G86QDCKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-47672-2-ND - Tape & Reel (TR) 296-47672-1-ND - Cut Tape (CT) 296-47672-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G86QDCKRQ1 | |
Description | IC GATE XOR 1CH 2-INP SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G86QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 15 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.1V ~ 0.55V | |
Input Logic Level - High | 0.1V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥3.07040 | ¥76.76 |
100 | ¥2.28380 | ¥228.38 |
250 | ¥2.06976 | ¥517.44 |
500 | ¥1.71296 | ¥856.48 |
1,000 | ¥1.28468 | ¥1,284.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17766 | ¥3,532.98 |
6,000 | ¥1.10628 | ¥6,637.68 |
15,000 | ¥1.03490 | ¥15,523.50 |
30,000 | ¥0.94926 | ¥28,477.80 |
75,000 | ¥0.91357 | ¥68,517.75 |