SS-60400-005 | ||
---|---|---|
DigiKey Part Number | 380-SS-60400-005-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-60400-005 | |
Description | MOD RJ45 JACK VRT 4-40 UNC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |
10 | ¥84.95900 | ¥849.59 |
25 | ¥80.03440 | ¥2,000.86 |
40 | ¥77.98050 | ¥3,119.22 |
80 | ¥75.92925 | ¥6,074.34 |
400 | ¥67.72035 | ¥27,088.14 |
800 | ¥59.51181 | ¥47,609.45 |
1,200 | ¥56.22842 | ¥67,474.10 |